
Z0603C331CSMST | |
|---|---|
DigiKey Part Number | 399-Z0603C331CSMSTTR-ND - Tape & Reel (TR) 399-Z0603C331CSMSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C331CSMST |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 850mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 850mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18BD331SN1D | Murata Electronics | 23.032 | 490-5251-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05300 € | 2,65 € |
| 100 | 0,04750 € | 4,75 € |
| 250 | 0,04088 € | 10,22 € |
| 500 | 0,03630 € | 18,15 € |
| 1.000 | 0,03208 € | 32,08 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

