
C1812C121JHGACTU | |
|---|---|
DigiKey Part Number | 399-15193-2-ND - Tape & Reel (TR) 399-15193-1-ND - Cut Tape (CT) 399-15193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C121JHGACTU |
Description | CAP CER 120PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C121JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,51900 € | 15,19 € |
| 50 | 1,24320 € | 62,16 € |
| 100 | 1,15810 € | 115,81 € |
| 500 | 1,01384 € | 506,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96922 € | 969,22 € |
| 2.000 | 0,93246 € | 1.864,92 € |
| 3.000 | 0,91404 € | 2.742,12 € |
| 5.000 | 0,89362 € | 4.468,10 € |
| 7.000 | 0,88169 € | 6.171,83 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,67410 € |

