
C1808C471MGGACTU | |
|---|---|
DigiKey Part Number | 399-17981-2-ND - Tape & Reel (TR) 399-17981-1-ND - Cut Tape (CT) 399-17981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C471MGGACTU |
Description | CAP CER 470PF 2KV NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C471MGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41600 € | 4,16 € |
| 50 | 0,31820 € | 15,91 € |
| 100 | 0,28820 € | 28,82 € |
| 500 | 0,23768 € | 118,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22205 € | 222,05 € |
| 2.000 | 0,20921 € | 418,42 € |
| 3.000 | 0,20277 € | 608,31 € |
| 5.000 | 0,19563 € | 978,15 € |
| 7.000 | 0,19146 € | 1.340,22 € |
| 10.000 | 0,18745 € | 1.874,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

