
C1808C221KGRACTU | |
|---|---|
DigiKey Part Number | 399-15617-2-ND - Tape & Reel (TR) 399-15617-1-ND - Cut Tape (CT) 399-15617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C221KGRACTU |
Description | CAP CER 220PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C221KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04200 € | 10,42 € |
| 50 | 0,83740 € | 41,87 € |
| 100 | 0,77400 € | 77,40 € |
| 500 | 0,66694 € | 333,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63381 € | 633,81 € |
| 2.000 | 0,60654 € | 1.213,08 € |
| 3.000 | 0,59287 € | 1.778,61 € |
| 5.000 | 0,57773 € | 2.888,65 € |
| 7.000 | 0,56887 € | 3.982,09 € |
| 10.000 | 0,56035 € | 5.603,50 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

