


C1808X153KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1808X153KFRACTUTR-ND - Tape & Reel (TR) 399-C1808X153KFRACTUCT-ND - Cut Tape (CT) 399-C1808X153KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808X153KFRACTU |
Description | CAP CER 0.015UF 1.5KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808X153KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,59440 € | 29,72 € |
| 100 | 0,54570 € | 54,57 € |
| 500 | 0,46336 € | 231,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43789 € | 437,89 € |
| 2.000 | 0,41692 € | 833,84 € |
| 3.000 | 0,40641 € | 1.219,23 € |
| 5.000 | 0,39476 € | 1.973,80 € |
| 7.000 | 0,38795 € | 2.715,65 € |
| 10.000 | 0,38140 € | 3.814,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

