
C1808C103KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C103KDRACTUTR-ND - Tape & Reel (TR) 399-C1808C103KDRACTUCT-ND - Cut Tape (CT) 399-C1808C103KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C103KDRACTU |
Description | CAP CER 10000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C103KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62600 € | 6,26 € |
| 50 | 0,49000 € | 24,50 € |
| 100 | 0,44800 € | 44,80 € |
| 500 | 0,37706 € | 188,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35514 € | 355,14 € |
| 2.000 | 0,33709 € | 674,18 € |
| 3.000 | 0,32804 € | 984,12 € |
| 5.000 | 0,31802 € | 1.590,10 € |
| 7.000 | 0,31216 € | 2.185,12 € |
| 10.000 | 0,30652 € | 3.065,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

