C1210W473KDRACTU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 882
Unit Price: 0,63000 €
Datasheet
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Finding the Most Accurate Capacitance Measurement

C1210W473KDRACTU

DigiKey Part Number
399-C1210W473KDRACTUTR-ND - Tape & Reel (TR)
399-C1210W473KDRACTUCT-ND - Cut Tape (CT)
399-C1210W473KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210W473KDRACTU
Description
CAP CER 0.047UF 1KV X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210W473KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.091" (2.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X473KDRACTUKEMET882399-C1210X473KDRACTUCT-ND0,63000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42100 €4,21 €
500,32320 €16,16 €
1000,29270 €29,27 €
5000,24150 €120,75 €
1.0000,22566 €225,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21263 €425,26 €
4.0000,20190 €807,60 €
6.0000,19653 €1.179,18 €
10.0000,19057 €1.905,70 €
14.0000,18709 €2.619,26 €
20.0000,18374 €3.674,80 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,81070 €