
C1210X104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20367-2-ND - Tape & Reel (TR) 399-20367-1-ND - Cut Tape (CT) 399-20367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X104K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,31400 € | 31,40 € |
| 500 | 0,26004 € | 130,02 € |
| 1.000 | 0,24333 € | 243,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21829 € | 873,16 € |
| 8.000 | 0,20898 € | 1.671,84 € |
| 12.000 | 0,20431 € | 2.451,72 € |
| 20.000 | 0,19914 € | 3.982,80 € |
| 28.000 | 0,19612 € | 5.491,36 € |
| 40.000 | 0,19321 € | 7.728,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

