
C1210H332J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1210H332J2GACTUTR-ND - Tape & Reel (TR) 399-C1210H332J2GACTUCT-ND - Cut Tape (CT) 399-C1210H332J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210H332J2GACTU |
Description | CAP CER 3300PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210H332J2GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,58800 € | 15,88 € |
| 50 | 1,30200 € | 65,10 € |
| 100 | 1,21370 € | 121,37 € |
| 500 | 1,06448 € | 532,24 € |
| 1.000 | 1,01828 € | 1.018,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96948 € | 2.423,70 € |
| 5.000 | 0,94003 € | 4.700,15 € |
| 7.500 | 0,92529 € | 6.939,67 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,78300 € |

