1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210F105K3RACTU

DigiKey Part Number
399-C1210F105K3RACTUTR-ND - Tape & Reel (TR)
399-C1210F105K3RACTUCT-ND - Cut Tape (CT)
399-C1210F105K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210F105K3RACTU
Description
CAP CER 1UF 25V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210F105K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X105K5RACTUKEMET5.728399-C1210X105K5RACTUCT-ND1,44000 €Direct
C1210F105K1RACTUKEMET391399-C1210F105K1RACTUCT-ND1,10000 €Upgrade
C1210F105K5RACTUKEMET4.774399-C1210F105K5RACTUCT-ND1,06000 €Upgrade
C1210X105K1RACTUKEMET2.838399-C1210X105K1RACTUCT-ND1,85000 €Upgrade
C3225X7R1E105K115AMTDK1.685445-6092-1-ND0,31000 €Direct
In-Stock: 393
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,73600 €7,36 €
500,58060 €29,03 €
1000,53270 €53,27 €
5000,45182 €225,91 €
1.0000,42681 €426,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40622 €812,44 €
4.0000,38926 €1.557,04 €
6.0000,38076 €2.284,56 €
10.0000,37135 €3.713,50 €
14.0000,36584 €5.121,76 €
20.0000,36054 €7.210,80 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,36730 €