
C1210C681JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C681JDGACTUTR-ND - Tape & Reel (TR) 399-C1210C681JDGACTUCT-ND - Cut Tape (CT) 399-C1210C681JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C681JDGACTU |
Description | CAP CER 680PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C681JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05400 € | 10,54 € |
| 50 | 0,84700 € | 42,35 € |
| 100 | 0,78320 € | 78,32 € |
| 500 | 0,67520 € | 337,60 € |
| 1.000 | 0,64177 € | 641,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61425 € | 1.228,50 € |
| 4.000 | 0,59160 € | 2.366,40 € |
| 6.000 | 0,58024 € | 3.481,44 € |
| 10.000 | 0,56766 € | 5.676,60 € |
| 14.000 | 0,56030 € | 7.844,20 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

