
C1210C473KARACTU | |
|---|---|
DigiKey Part Number | 399-C1210C473KARACTUTR-ND - Tape & Reel (TR) 399-C1210C473KARACTUCT-ND - Cut Tape (CT) 399-C1210C473KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473KARACTU |
Description | CAP CER 0.047UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C473JAGACTU | KEMET | 2.404 | 399-C1210C473JAGACTUCT-ND | 1,85000 € | Upgrade |
| C1210C473KBRACTU | KEMET | 3.578 | 399-C1210C473KBRACTUCT-ND | 0,42000 € | Upgrade |
| C1210C473KCRACTU | KEMET | 9.448 | 399-C1210C473KCRACTUCT-ND | 1,15000 € | Upgrade |
| CC1210KKX7RYBB473 | YAGEO | 3.548 | 13-CC1210KKX7RYBB473CT-ND | 0,54000 € | Direct |
| C3225X7R2J473K200AA | TDK | 1.198 | 445-2297-1-ND | 0,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54000 € | 5,40 € |
| 50 | 0,41920 € | 20,96 € |
| 100 | 0,38200 € | 38,20 € |
| 500 | 0,31924 € | 159,62 € |
| 1.000 | 0,29983 € | 299,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27069 € | 1.082,76 € |
| 8.000 | 0,25986 € | 2.078,88 € |
| 12.000 | 0,25443 € | 3.053,16 € |
| 20.000 | 0,24841 € | 4.968,20 € |
| 28.000 | 0,24489 € | 6.856,92 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

