
C1210C334KARACTU | |
|---|---|
DigiKey Part Number | 399-C1210C334KARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C334KARACTU |
Description | CAP CER 0.33UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334KARACTU Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51057 € | 1.021,14 € |
| Unit Price without VAT: | 0,51057 € |
|---|---|
| Unit Price with VAT: | 0,61779 € |

