
C1210C334K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C334K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C334K5RACTUCT-ND - Cut Tape (CT) 399-C1210C334K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334K5RACTU |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17980 € | 8,99 € |
| 100 | 0,16080 € | 16,08 € |
| 500 | 0,12888 € | 64,44 € |
| 1.000 | 0,11901 € | 119,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10422 € | 416,88 € |
| 8.000 | 0,09873 € | 789,84 € |
| 12.000 | 0,09597 € | 1.151,64 € |
| 20.000 | 0,09292 € | 1.858,40 € |
| 28.000 | 0,09114 € | 2.551,92 € |
| 40.000 | 0,08942 € | 3.576,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

