
C1210C106K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106K8RACTUTR-ND - Tape & Reel (TR) 399-C1210C106K8RACTUCT-ND - Cut Tape (CT) 399-C1210C106K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K8RACTU |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C106J8NACTU | KEMET | 43.511 | 399-C1210C106J8NACTUCT-ND | 1,64000 € | Upgrade |
| CC1210KKX7R6BB106 | YAGEO | 1.723 | 311-2025-1-ND | 0,48000 € | Direct |
| GRM32DR71A106KA01L | Murata Electronics | 1.364 | 490-6531-1-ND | 0,82000 € | Direct |
| GRM32DR71C106KA01L | Murata Electronics | 56.686 | 490-1875-1-ND | 0,86000 € | Direct |
| 1210YC106KAT2A | KYOCERA AVX | 133 | 478-KGM32LR71C106KUCT-ND | 0,70000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85200 € | 8,52 € |
| 50 | 0,67700 € | 33,85 € |
| 100 | 0,62310 € | 62,31 € |
| 500 | 0,53212 € | 266,06 € |
| 1.000 | 0,50396 € | 503,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48078 € | 961,56 € |
| 4.000 | 0,46168 € | 1.846,72 € |
| 6.000 | 0,45212 € | 2.712,72 € |
| 10.000 | 0,44152 € | 4.415,20 € |
| 14.000 | 0,43532 € | 6.094,48 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

