
C1210C104M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104M1RACTUTR-ND - Tape & Reel (TR) 399-C1210C104M1RACTUCT-ND - Cut Tape (CT) 399-C1210C104M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104M1RACTU |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,20890 € | 20,89 € |
| 500 | 0,16962 € | 84,81 € |
| 1.000 | 0,15748 € | 157,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13927 € | 557,08 € |
| 8.000 | 0,13250 € | 1.060,00 € |
| 12.000 | 0,12911 € | 1.549,32 € |
| 20.000 | 0,12535 € | 2.507,00 € |
| 28.000 | 0,12316 € | 3.448,48 € |
| 40.000 | 0,12104 € | 4.841,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

