
C1210C103JDGACTU | |
|---|---|
DigiKey Part Number | 399-20941-2-ND - Tape & Reel (TR) 399-20941-1-ND - Cut Tape (CT) 399-20941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103JDGACTU |
Description | CAP CER 1210 10NF 1000V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,24000 € | 12,40 € |
| 50 | 1,00500 € | 50,25 € |
| 100 | 0,93230 € | 93,23 € |
| 500 | 0,80944 € | 404,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77140 € | 771,40 € |
| 2.000 | 0,74008 € | 1.480,16 € |
| 3.000 | 0,72439 € | 2.173,17 € |
| 5.000 | 0,70699 € | 3.534,95 € |
| 7.000 | 0,69682 € | 4.877,74 € |
| 10.000 | 0,68703 € | 6.870,30 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |

