Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X332K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X332K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X332K2RACTU |
Description | 3300PF 200V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X332K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X332K2REC | KEMET | 0 | C1206X332K2REC-ND | 0,10087 € | Parametric Equivalent |
| C1206X332K2REC7210 | KEMET | 0 | C1206X332K2REC7210-ND | 0,06827 € | Parametric Equivalent |
| C1206X332K2RECAUTO | KEMET | 0 | C1206X332K2RECAUTO-ND | 0,08107 € | Parametric Equivalent |
| C1206X332K2RECAUTO7210 | KEMET | 0 | C1206X332K2RECAUTO7210-ND | 0,07417 € | Parametric Equivalent |
| C1206X332K2RECTU | KEMET | 0 | 399-C1206X332K2RECTUTR-ND | 0,12719 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12825 € | 513,00 € |
| Unit Price without VAT: | 0,12825 € |
|---|---|
| Unit Price with VAT: | 0,15518 € |


