


C1206X225K5RECTU | |
|---|---|
DigiKey Part Number | 399-C1206X225K5RECTUTR-ND - Tape & Reel (TR) 399-C1206X225K5RECTUCT-ND - Cut Tape (CT) 399-C1206X225K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K5RECTU |
Description | CAP CER 1206 2.2UF 50V X7R 10% |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K5RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X225K5RAC3316 | KEMET | 658 | 399-C1206X225K5RAC3316CT-ND | 1,35000 € | Parametric Equivalent |
| C1206X225K5RACAUTO | KEMET | 7.070 | 399-7041-1-ND | 1,34000 € | Parametric Equivalent |
| C1206X225K5RACTU | KEMET | 4.555 | 399-C1206X225K5RACTUCT-ND | 1,33000 € | Parametric Equivalent |
| C1206X225K5RECAUTO | KEMET | 136 | 399-17857-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23920 € | 11,96 € |
| 100 | 0,21540 € | 21,54 € |
| 500 | 0,17512 € | 87,56 € |
| 1.000 | 0,16267 € | 162,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15244 € | 304,88 € |
| 4.000 | 0,14402 € | 576,08 € |
| 6.000 | 0,13981 € | 838,86 € |
| 10.000 | 0,13513 € | 1.351,30 € |
| 14.000 | 0,13240 € | 1.853,60 € |
| 20.000 | 0,12977 € | 2.595,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

