0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206W683KCRACTU

DigiKey Part Number
399-C1206W683KCRACTUTR-ND - Tape & Reel (TR)
399-C1206W683KCRACTUCT-ND - Cut Tape (CT)
399-C1206W683KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206W683KCRACTU
Description
CAP CER 0.068UF 500V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206W683KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,03200 €10,32 €
500,82860 €41,43 €
1000,76580 €76,58 €
5000,65962 €329,81 €
1.0000,62675 €626,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,59969 €1.199,38 €
4.0000,57741 €2.309,64 €
6.0000,56625 €3.397,50 €
10.0000,55387 €5.538,70 €
14.0000,54663 €7.652,82 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,87550 €