
C1206V683KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206V683KCRACAUTOTR-ND - Tape & Reel (TR) 399-C1206V683KCRACAUTOCT-ND - Cut Tape (CT) 399-C1206V683KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206V683KCRACAUTO |
Description | CAP CER 0.068UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206V683KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70100 € | 7,01 € |
| 50 | 0,55200 € | 27,60 € |
| 100 | 0,50600 € | 50,60 € |
| 500 | 0,42824 € | 214,12 € |
| 1.000 | 0,40418 € | 404,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38437 € | 768,74 € |
| 4.000 | 0,36806 € | 1.472,24 € |
| 6.000 | 0,35989 € | 2.159,34 € |
| 10.000 | 0,35084 € | 3.508,40 € |
| 14.000 | 0,34554 € | 4.837,56 € |
| 20.000 | 0,34045 € | 6.809,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

