
C1206S472K5RACTU | |
|---|---|
DigiKey Part Number | 399-13210-2-ND - Tape & Reel (TR) 399-13210-1-ND - Cut Tape (CT) 399-13210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S472K5RACTU |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S472K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12540 € | 12,54 € |
| 500 | 0,09920 € | 49,60 € |
| 1.000 | 0,09112 € | 91,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07901 € | 316,04 € |
| 8.000 | 0,07451 € | 596,08 € |
| 12.000 | 0,07226 € | 867,12 € |
| 20.000 | 0,06977 € | 1.395,40 € |
| 28.000 | 0,06831 € | 1.912,68 € |
| 40.000 | 0,06690 € | 2.676,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

