
C1206S103J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206S103J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206S103J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206S103J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S103J5RACAUTO |
Description | SMD AUTO X7R FE, CERAMIC, 0.01 U |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S103J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20380 € | 10,19 € |
| 100 | 0,18280 € | 18,28 € |
| 500 | 0,14740 € | 73,70 € |
| 1.000 | 0,13649 € | 136,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12011 € | 480,44 € |
| 8.000 | 0,11402 € | 912,16 € |
| 12.000 | 0,11097 € | 1.331,64 € |
| 20.000 | 0,10760 € | 2.152,00 € |
| 28.000 | 0,10562 € | 2.957,36 € |
| 40.000 | 0,10372 € | 4.148,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

