MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206L105M3PAC7800 | |
|---|---|
DigiKey Part Number | 399-C1206L105M3PAC7800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206L105M3PAC7800 |
Description | CAP CER 1UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206L105M3PAC7800 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C105M3PACTU | KEMET | 0 | 399-C1206C105M3PACTUTR-ND | 0,23576 € | MFR Recommended |
| C1206C105J3RACTU | KEMET | 7.001 | 399-C1206C105J3RACTUCT-ND | 1,01000 € | Upgrade |
| C1206C105J3RALTU | KEMET | 982 | 399-C1206C105J3RALTUCT-ND | 0,99000 € | Upgrade |
| C1206C105J5RACTU | KEMET | 40.378 | 399-17461-1-ND | 1,18000 € | Upgrade |
| C1206C105K1RACTU | KEMET | 49.601 | 399-C1206C105K1RACTUCT-ND | 0,45000 € | Upgrade |





