
C1206J475K4RACTU | |
|---|---|
DigiKey Part Number | 399-20277-2-ND - Tape & Reel (TR) 399-20277-1-ND - Cut Tape (CT) 399-20277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J475K4RACTU |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J475K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58500 € | 5,85 € |
| 50 | 0,45580 € | 22,79 € |
| 100 | 0,41620 € | 41,62 € |
| 500 | 0,34912 € | 174,56 € |
| 1.000 | 0,32839 € | 328,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31133 € | 622,66 € |
| 4.000 | 0,29728 € | 1.189,12 € |
| 6.000 | 0,29024 € | 1.741,44 € |
| 10.000 | 0,28244 € | 2.824,40 € |
| 14.000 | 0,27787 € | 3.890,18 € |
| 20.000 | 0,27348 € | 5.469,60 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |

