
C1206J104K3RACTU | |
|---|---|
DigiKey Part Number | 399-20248-2-ND - Tape & Reel (TR) 399-20248-1-ND - Cut Tape (CT) 399-20248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J104K3RACTU |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J104K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13702 € | 548,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22900 € | 11,45 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,16702 € | 83,51 € |
| 1.000 | 0,15501 € | 155,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18020 € | 18,02 € |
| 500 | 0,14082 € | 70,41 € |
| 1.000 | 0,12851 € | 128,51 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

