Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

C1206C562KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C562KARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C562KARACTU |
Description | CAP CER 5600PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C562JAGACTU | KEMET | 1.394 | 399-15127-1-ND | 0,67000 € | Upgrade |
| C1206C562JARACTU | KEMET | 0 | 399-C1206C562JARACTUTR-ND | 0,12744 € | Upgrade |
| C1206C562JCRACTU | KEMET | 3.197 | 399-C1206C562JCRACTUCT-ND | 0,88000 € | Upgrade |
| C1206C562KCRACTU | KEMET | 5.758 | 399-C1206C562KCRACTUCT-ND | 0,83000 € | Upgrade |
| C1206C562KCRALTU | KEMET | 0 | 399-C1206C562KCRALTUTR-ND | 0,24975 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12417 € | 496,68 € |
| Unit Price without VAT: | 0,12417 € |
|---|---|
| Unit Price with VAT: | 0,15025 € |






