47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C470J5GACTU

DigiKey Part Number
399-C1206C470J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C470J5GACTUCT-ND - Cut Tape (CT)
399-C1206C470J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C470J5GACTU
Description
CAP CER 47PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C470J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C470F2GACTUKEMET3.881399-C1206C470F2GACTUCT-ND1,59000 €Upgrade
C1206C470F5GACTUKEMET2.859399-C1206C470F5GACTUCT-ND1,24000 €Upgrade
C1206C470G2GACTUKEMET3.780399-C1206C470G2GACTUCT-ND0,95000 €Upgrade
C1206C470G5GACTUKEMET795399-C1206C470G5GACTUCT-ND0,75000 €Upgrade
C1206C470J2GACTUKEMET797399-C1206C470J2GACTUCT-ND0,39000 €Upgrade
In-Stock: 15.505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09600 €0,96 €
500,06800 €3,40 €
1000,05950 €5,95 €
5000,04530 €22,65 €
1.0000,04091 €40,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03436 €137,44 €
8.0000,03193 €255,44 €
12.0000,03072 €368,64 €
20.0000,02937 €587,40 €
28.0000,02858 €800,24 €
40.0000,02782 €1.112,80 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20570 €