
C1206C334M5RACTU | |
|---|---|
DigiKey Part Number | 399-17476-2-ND - Tape & Reel (TR) 399-17476-1-ND - Cut Tape (CT) 399-17476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334M5RACTU |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,23010 € | 23,01 € |
| 500 | 0,18770 € | 93,85 € |
| 1.000 | 0,17459 € | 174,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15494 € | 619,76 € |
| 8.000 | 0,14764 € | 1.181,12 € |
| 12.000 | 0,14398 € | 1.727,76 € |
| 20.000 | 0,13993 € | 2.798,60 € |
| 28.000 | 0,13756 € | 3.851,68 € |
| 40.000 | 0,13528 € | 5.411,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

