
C1206C333F5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C333F5GEC7210TR-ND - Tape & Reel (TR) 399-C1206C333F5GEC7210CT-ND - Cut Tape (CT) 399-C1206C333F5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333F5GEC7210 |
Description | CAP CER 1206 33NF 50V C0G 1% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333F5GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C333F5GECTU | KEMET | 3.071 | 399-C1206C333F5GECTUCT-ND | 9,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,56900 € | 15,69 € |
| 50 | 1,28580 € | 64,29 € |
| 100 | 1,19830 € | 119,83 € |
| 500 | 1,05046 € | 525,23 € |
| 1.000 | 1,00468 € | 1.004,68 € |
| 2.500 | 0,96824 € | 2.420,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,90315 € | 9.031,50 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,75880 € |

