
C1206C331K5GAC3123 | |
|---|---|
DigiKey Part Number | 399-C1206C331K5GAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C331K5GAC3123 |
Description | 330.PF 50.0V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1206 (3216 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09190 € | 367,60 € |
| Unit Price without VAT: | 0,09190 € |
|---|---|
| Unit Price with VAT: | 0,11120 € |

