
C1206C330J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C330J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C330J5GACTUCT-ND - Cut Tape (CT) 399-C1206C330J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330J5GACTU |
Description | CAP CER 33PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C330J5GACAUTO | KEMET | 8.849 | 399-C1206C330J5GACAUTOCT-ND | 0,20000 € | Parametric Equivalent |
| GRM31A5C2J330JW01D | Murata Electronics | 4.577 | 490-11623-1-ND | 0,32000 € | Upgrade |
| GRM31A5C3A330JW01D | Murata Electronics | 10.386 | 490-11629-1-ND | 0,25000 € | Upgrade |
| KGM31BCG2D330JT | KYOCERA AVX | 6.576 | 478-KGM31BCG2D330JTCT-ND | 0,26000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06800 € | 3,40 € |
| 100 | 0,05950 € | 5,95 € |
| 500 | 0,04530 € | 22,65 € |
| 1.000 | 0,04091 € | 40,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03436 € | 137,44 € |
| 8.000 | 0,03193 € | 255,44 € |
| 12.000 | 0,03072 € | 368,64 € |
| 20.000 | 0,02937 € | 587,40 € |
| 28.000 | 0,02858 € | 800,24 € |
| 40.000 | 0,02782 € | 1.112,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

