
C1206C330G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C330G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C330G5GACTUCT-ND - Cut Tape (CT) 399-C1206C330G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330G5GACTU |
Description | CAP CER 33PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H330FT | KYOCERA AVX | 7.920 | 478-KGM31BCG1H330FTCT-ND | 0,61000 € | Upgrade |
| KGM31BCG2H330GT | KYOCERA AVX | 2.176 | 478-KGM31BCG2H330GTCT-ND | 1,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47100 € | 4,71 € |
| 50 | 0,36320 € | 18,16 € |
| 100 | 0,33010 € | 33,01 € |
| 500 | 0,27394 € | 136,97 € |
| 1.000 | 0,25659 € | 256,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23056 € | 922,24 € |
| 8.000 | 0,22089 € | 1.767,12 € |
| 12.000 | 0,21604 € | 2.592,48 € |
| 20.000 | 0,21066 € | 4.213,20 € |
| 28.000 | 0,20752 € | 5.810,56 € |
| 40.000 | 0,20450 € | 8.180,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

