
C1206C275K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C275K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C275K8RACTUCT-ND - Cut Tape (CT) 399-C1206C275K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C275K8RACTU |
Description | CAP CER 2.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C275K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C275K4RACTU | KEMET | 9.093 | 399-C1206C275K4RACTUCT-ND | 0,92000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,41930 € | 41,93 € |
| 500 | 0,35180 € | 175,90 € |
| 1.000 | 0,33095 € | 330,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29966 € | 1.198,64 € |
| 8.000 | 0,28803 € | 2.304,24 € |
| 12.000 | 0,28220 € | 3.386,40 € |
| 20.000 | 0,27574 € | 5.514,80 € |
| 28.000 | 0,27196 € | 7.614,88 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

