Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C222J2GEC7210 | |
|---|---|
DigiKey Part Number | C1206C222J2GEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C222J2GEC7210 |
Description | CAP CER 1206 2.2NF 200V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222J2GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222J2GEC | KEMET | 0 | C1206C222J2GEC-ND | 0,05328 € | Parametric Equivalent |
| C1206C222J2GECAUTO | KEMET | 0 | C1206C222J2GECAUTO-ND | 0,05543 € | Parametric Equivalent |
| C1206C222J2GECAUTO7210 | KEMET | 0 | C1206C222J2GECAUTO7210-ND | 0,03854 € | Parametric Equivalent |
| C1206C222J2GECTU | KEMET | 0 | 399-C1206C222J2GECTUTR-ND | 0,03474 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03222 € | 322,20 € |
| Unit Price without VAT: | 0,03222 € |
|---|---|
| Unit Price with VAT: | 0,03899 € |


