Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C153G5GEC | |
|---|---|
DigiKey Part Number | C1206C153G5GEC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C153G5GEC |
Description | CAP CER 1206 15NF 50V C0G 2% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153G5GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C153G5GEC7210 | KEMET | 0 | C1206C153G5GEC7210-ND | 0,41996 € | Parametric Equivalent |
| C1206C153G5GECAUTO | KEMET | 0 | C1206C153G5GECAUTO-ND | 0,48384 € | Parametric Equivalent |
| C1206C153G5GECAUTO7210 | KEMET | 0 | C1206C153G5GECAUTO7210-ND | 0,05233 € | Parametric Equivalent |
| C1206C153G5GECTU | KEMET | 0 | 399-C1206C153G5GECTUTR-ND | 0,45485 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,39391 € | 3.939,10 € |
| Unit Price without VAT: | 0,39391 € |
|---|---|
| Unit Price with VAT: | 0,47663 € |


