
C1206C150JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-16680-2-ND - Tape & Reel (TR) 399-16680-1-ND - Cut Tape (CT) 399-16680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C150JDGACAUTO |
Description | CAP CER 1206 15PF 1000V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C150JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,45360 € | 22,68 € |
| 100 | 0,41390 € | 41,39 € |
| 500 | 0,34716 € | 173,58 € |
| 1.000 | 0,32650 € | 326,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30470 € | 761,75 € |
| 5.000 | 0,29156 € | 1.457,80 € |
| 7.500 | 0,28497 € | 2.137,28 € |
| 12.500 | 0,27768 € | 3.471,00 € |
| 17.500 | 0,27341 € | 4.784,68 € |
| 25.000 | 0,26930 € | 6.732,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |

