Parametric Equivalent

C1206C132F5GAC | |
|---|---|
DigiKey Part Number | 399-C1206C132F5GAC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C132F5GAC |
Description | CAP CER 1300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C132F5GACTU | KEMET | 0 | 399-C1206C132F5GACTUTR-ND | 0,72187 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 0,96083 € | 161,42 € |
| Unit Price without VAT: | 0,96083 € |
|---|---|
| Unit Price with VAT: | 1,16260 € |


