
C1206C120JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C120JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C120JBGACTUCT-ND - Cut Tape (CT) 399-C1206C120JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C120JBGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C120JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57000 € | 5,70 € |
| 50 | 0,44400 € | 22,20 € |
| 100 | 0,40510 € | 40,51 € |
| 500 | 0,33938 € | 169,69 € |
| 1.000 | 0,31907 € | 319,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29763 € | 744,08 € |
| 5.000 | 0,28470 € | 1.423,50 € |
| 7.500 | 0,27823 € | 2.086,72 € |
| 12.500 | 0,27105 € | 3.388,12 € |
| 17.500 | 0,26685 € | 4.669,88 € |
| 25.000 | 0,26282 € | 6.570,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

