
C1206C105M1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C105M1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C105M1RACAUTOCT-ND - Cut Tape (CT) 399-C1206C105M1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105M1RACAUTO |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105M1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,60680 € | 30,34 € |
| 100 | 0,55740 € | 55,74 € |
| 500 | 0,47364 € | 236,82 € |
| 1.000 | 0,44777 € | 447,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42646 € | 852,92 € |
| 4.000 | 0,40891 € | 1.635,64 € |
| 6.000 | 0,40012 € | 2.400,72 € |
| 10.000 | 0,39037 € | 3.903,70 € |
| 14.000 | 0,38467 € | 5.385,38 € |
| 20.000 | 0,37919 € | 7.583,80 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

