Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X682K1REC | |
|---|---|
DigiKey Part Number | C0805X682K1REC-ND |
Manufacturer | |
Manufacturer Product Number | C0805X682K1REC |
Description | CAP CER 0805 6.8NF 100V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X682K1REC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X682K1RAC3124 | KEMET | 0 | 399-C0805X682K1RAC3124TR-ND | 0,09214 € | Parametric Equivalent |
| C0805X682K1RACAUTO | KEMET | 0 | 399-C0805X682K1RACAUTOTR-ND | 0,09893 € | Parametric Equivalent |
| C0805X682K1RACTU | KEMET | 0 | 399-C0805X682K1RACTUTR-ND | 0,09210 € | Parametric Equivalent |
| C0805X682K1REC7210 | KEMET | 0 | C0805X682K1REC7210-ND | 0,03891 € | Parametric Equivalent |
| C0805X682K1RECAUTO | KEMET | 0 | C0805X682K1RECAUTO-ND | 0,08331 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06767 € | 169,17 € |
| Unit Price without VAT: | 0,06767 € |
|---|---|
| Unit Price with VAT: | 0,08188 € |





