0.015 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C153G3GEC7210

DigiKey Part Number
399-C0805C153G3GEC7210TR-ND - Tape & Reel (TR)
399-C0805C153G3GEC7210CT-ND - Cut Tape (CT)
399-C0805C153G3GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C153G3GEC7210
Description
CAP CER 0805 15NF 25V C0G 2%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153G3GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,55900 €5,59 €
500,43500 €21,75 €
1000,39660 €39,66 €
5000,33202 €166,01 €
1.0000,31204 €312,04 €
2.5000,29094 €727,35 €
5.0000,27822 €1.391,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,26774 €2.677,40 €
20.0000,25912 €5.182,40 €
30.0000,25480 €7.644,00 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,06480 €