Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X472K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17845-2-ND - Tape & Reel (TR) 399-17845-1-ND - Cut Tape (CT) 399-17845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472K5RECAUTO |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X472K5RAC3316 | KEMET | 0 | 399-C0805X472K5RAC3316TR-ND | 0,08980 € | Parametric Equivalent |
| C0805X472K5RACAUTO | KEMET | 2.734 | 399-19471-1-ND | 0,35000 € | Parametric Equivalent |
| C0805X472K5RACAUTO7210 | KEMET | 0 | 399-C0805X472K5RACAUTO7210TR-ND | 0,08214 € | Parametric Equivalent |
| C0805X472K5RECAUTO7210 | KEMET | 0 | C0805X472K5RECAUTO7210-ND | 0,04512 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07970 € | 318,80 € |
| Unit Price without VAT: | 0,07970 € |
|---|---|
| Unit Price with VAT: | 0,09644 € |


