Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X332K5REC7210 | |
|---|---|
DigiKey Part Number | C0805X332K5REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X332K5REC7210 |
Description | CAP CER 0805 3.3NF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332K5REC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X332K5RAC3124 | KEMET | 0 | 399-C0805X332K5RAC3124TR-ND | 0,08149 € | Parametric Equivalent |
| C0805X332K5RACAUTO | KEMET | 7.259 | 399-6999-1-ND | 0,35000 € | Parametric Equivalent |
| C0805X332K5RACTM | KEMET | 0 | 399-C0805X332K5RACTMTR-ND | 0,08496 € | Parametric Equivalent |
| C0805X332K5REC | KEMET | 0 | C0805X332K5REC-ND | 0,05774 € | Parametric Equivalent |
| C0805X332K5RECAUTO | KEMET | 0 | C0805X332K5RECAUTO-ND | 0,04966 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03891 € | 389,10 € |
| Unit Price without VAT: | 0,03891 € |
|---|---|
| Unit Price with VAT: | 0,04708 € |




