Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X155K4RECAUTO | |
|---|---|
DigiKey Part Number | C0805X155K4RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X155K4RECAUTO |
Description | CAP CER 0805 1.5UF 16V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X155K4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X155K4RACAUTO | KEMET | 0 | 399-C0805X155K4RACAUTOTR-ND | 0,38232 € | Parametric Equivalent |
| C0805X155K4RECAUTO7210 | KEMET | 0 | C0805X155K4RECAUTO7210-ND | 0,04512 € | Parametric Equivalent |
| GCJ21BR71C155KA01K | Murata Electronics | 0 | 490-GCJ21BR71C155KA01KTR-ND | 0,05516 € | Parametric Equivalent |
| GCJ21BR71C155KA01L | Murata Electronics | 0 | 490-GCJ21BR71C155KA01LTR-ND | 0,06156 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08988 € | 224,70 € |
| Unit Price without VAT: | 0,08988 € |
|---|---|
| Unit Price with VAT: | 0,10875 € |



