
C0805C472J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C472J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C472J3GACAUTOCT-ND - Cut Tape (CT) 399-C0805C472J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J3GACAUTO |
Description | CAP CER 4700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23340 € | 11,67 € |
| 100 | 0,21000 € | 21,00 € |
| 500 | 0,17054 € | 85,27 € |
| 1.000 | 0,15834 € | 158,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14006 € | 560,24 € |
| 8.000 | 0,13326 € | 1.066,08 € |
| 12.000 | 0,12986 € | 1.558,32 € |
| 20.000 | 0,12609 € | 2.521,80 € |
| 28.000 | 0,12388 € | 3.468,64 € |
| 40.000 | 0,12176 € | 4.870,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

