
C0805T103K1RALTU | |
|---|---|
DigiKey Part Number | 399-C0805T103K1RALTUTR-ND - Tape & Reel (TR) 399-C0805T103K1RALTUCT-ND - Cut Tape (CT) 399-C0805T103K1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805T103K1RALTU |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T103K1RALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T103K1RCLTU | KEMET | 3.531 | 399-C0805T103K1RCLTUCT-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,32640 € | 16,32 € |
| 100 | 0,29590 € | 29,59 € |
| 500 | 0,24428 € | 122,14 € |
| 1.000 | 0,22833 € | 228,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20442 € | 817,68 € |
| 8.000 | 0,19553 € | 1.564,24 € |
| 12.000 | 0,19108 € | 2.292,96 € |
| 20.000 | 0,18614 € | 3.722,80 € |
| 28.000 | 0,18326 € | 5.131,28 € |
| 40.000 | 0,18048 € | 7.219,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

