C0805C823M5UACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09221 €
Datasheet

Upgrade


KEMET
In Stock: 3.743
Unit Price: 0,45000 €
Datasheet

Upgrade


KEMET
In Stock: 4.945
Unit Price: 0,34000 €
Datasheet
0.082 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C823M5UACTU

DigiKey Part Number
399-C0805C823M5UACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C823M5UACTU
Description
CAP CER 0.082UF 50V Z5U 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C823M5UACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
10°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C823J1RACTUKEMET0399-C0805C823J1RACTUTR-ND0,09221 €Upgrade
C0805C823J5RACTUKEMET3.743399-C0805C823J5RACTUCT-ND0,45000 €Upgrade
C0805C823K5RACTUKEMET4.945399-C0805C823K5RACTUCT-ND0,34000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04859 €194,36 €
Manufacturers Standard Package
Unit Price without VAT:0,04859 €
Unit Price with VAT:0,05879 €