Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C683K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C683K1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C683K1RECTU |
Description | CAP CER 0805 68NF 100V X7R 10% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C683K1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C683K1RACAUTO | KEMET | 2.240 | 399-C0805C683K1RACAUTOCT-ND | 0,30000 € | Parametric Equivalent |
| C0805C683K1RACTU | KEMET | 39 | 399-C0805C683K1RACTUCT-ND | 0,27000 € | Parametric Equivalent |
| C0805C683K1REC | KEMET | 0 | C0805C683K1REC-ND | 0,04273 € | Parametric Equivalent |
| C0805C683K1REC7210 | KEMET | 0 | C0805C683K1REC7210-ND | 0,02480 € | Parametric Equivalent |
| C0805C683K1RECAUTO | KEMET | 2.575 | 399-C0805C683K1RECAUTOCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02559 € | 191,93 € |
| Unit Price without VAT: | 0,02559 € |
|---|---|
| Unit Price with VAT: | 0,03096 € |



