Upgrade
Upgrade

C0805C473Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C473Z3VACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C473Z3VACTU |
Description | CAP CER 0.047UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473Z3VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473Z5VACTU | KEMET | 0 | 399-15507-1-ND | 0,25000 € | Upgrade |
| KGM21YV51H473ZT | KYOCERA AVX | 0 | 478-KGM21YV51H473ZTTR-ND | 0,01520 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04046 € | 161,84 € |
| Unit Price without VAT: | 0,04046 € |
|---|---|
| Unit Price with VAT: | 0,04896 € |



